857-016-458-108

Heilind Number:EDA857-016-458-108
Manufacturer:EDAC
Manufacturer Number:857-016-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 16 positions, perfect for efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The right-angle mount orientation and .156-inch pitch offer seamless integration, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your setup with this essential component for superior connectivity.