857-016-458-112

Heilind Number:EDA857-016-458-112
Manufacturer:EDAC
Manufacturer Number:857-016-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring durability. With a single row configuration and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 16 positions and an amperage of 5A, it provides ample power transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board PCB connectivity.