857-016-458-201

Heilind Number:EDA857-016-458-201
Manufacturer:EDAC
Manufacturer Number:857-016-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring a double row design with 16 positions and a pitch of .156 inches, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission and a maximum amperage of 5 A. Engineered for versatility, this connector is ideal for board-to-board applications, with a right-angle mount orientation for easy installation. Its wide operating temperature range of -40 to 105 °C further enhances its suitability for various industrial settings. Elevate your PCB designs with this high-quality connector that combines durability, performance, and ease of use.