857-016-458-202

Heilind Number:EDA857-016-458-202
Manufacturer:EDAC
Manufacturer Number:857-016-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-202

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Designed for durability and efficiency, it features a 5A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in demanding environments. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB, and the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a vital component for any electronic project.