857-016-458-203

Heilind Number:EDA857-016-458-203
Manufacturer:EDAC
Manufacturer Number:857-016-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your board setup. The right-angle mount orientation further facilitates easy installation. With a total of 16 positions, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver exceptional performance and longevity for your PCB connectivity needs.