857-016-458-207

Heilind Number:EDA857-016-458-207
Manufacturer:EDAC
Manufacturer Number:857-016-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-207

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and featuring a robust UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees durability and reliability. Boasting a double row configuration with 16 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Trust in our superior quality Card Edge Connector for seamless performance every time.