857-016-458-208

Heilind Number:EDA857-016-458-208
Manufacturer:EDAC
Manufacturer Number:857-016-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With a compact design and right angle mount orientation, it's perfect for space-constrained applications. Its 16 positions, organized in 2 rows with a .156-inch pitch and .2-inch row spacing, offer efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings.Upgrade your PCB connections with this high-quality connector.