857-016-458-212

Heilind Number:EDA857-016-458-212
Manufacturer:EDAC
Manufacturer Number:857-016-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With a pitch of .156 inches and 16 positions spread across 2 rows, it offers seamless integration for your circuit boards. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this black Card Edge Connector, a must-have in your PCB assembly arsenal.