857-016-459-102

Heilind Number:EDA857-016-459-102
Manufacturer:EDAC
Manufacturer Number:857-016-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-459-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 16 positions and right-angle mount orientation offer versatile connectivity options, perfect for board-to-board PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Trust in this connector for dependable and high-quality connections in your electronic projects.