857-016-459-103

Heilind Number:EDA857-016-459-103
Manufacturer:EDAC
Manufacturer Number:857-016-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-459-103

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a single row layout and 16 positions, it ensures seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications requiring reliable connectivity in extreme conditions. Elevate your PCB assembly with this essential component.