857-016-459-104

Heilind Number:EDA857-016-459-104
Manufacturer:EDAC
Manufacturer Number:857-016-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-459-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Sleek and durable in a striking black hue, this connector boasts a 5A amperage capacity, making it perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees supreme safety and reliability. With a single row design and 16 positions, it offers seamless connectivity. The copper alloy contact material ensures optimal performance, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Engineered for versatility, its right-angle mount orientation suits various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have in any industrial or electronic setting. Elevate your PCB connectivity with this essential component.