857-016-459-108

Heilind Number:EDA857-016-459-108
Manufacturer:EDAC
Manufacturer Number:857-016-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-459-108

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a 16-position layout in a single row, ensuring optimal performance and efficiency. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, capable of handling up to 5A of current. With a pitch of .156 inches and a row spacing of .2 inches, it offers a perfect fit for your circuit board setup. Its right-angle mount orientation adds versatility to your installation process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance under extreme conditions. Elevate your connectivity solutions with this essential component in the realm of PCB connectors.