857-016-459-204

Heilind Number:EDA857-016-459-204
Manufacturer:EDAC
Manufacturer Number:857-016-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-459-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of 16 positions each, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Its right-angle mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of industrial settings. Upgrade your connectivity solutions with this essential component.