857-016-459-208

Heilind Number:EDA857-016-459-208
Manufacturer:EDAC
Manufacturer Number:857-016-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-459-208

Detailed Description

Create high-performance connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a contact material of Copper Alloy and a current rating of 5 A, it guarantees efficient power transmission. Boasting a pitch of .156 inches and two rows with a row spacing of .2 inches, it provides optimal connectivity for your PCB applications. The right-angle mount orientation and 16 positions make it versatile for various setups. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of high-quality connectors in the Board To Board PCB category and elevate your connectivity solutions.