857-016-459-212

Heilind Number:EDA857-016-459-212
Manufacturer:EDAC
Manufacturer Number:857-016-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-459-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 5 A, it ensures reliable power transmission. The dual-row design offers 16 positions for seamless connectivity, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it's perfect for precise PCB connections. Its right angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and performance for seamless board-to-board connections.