857-016-460-201

Heilind Number:EDA857-016-460-201
Manufacturer:EDAC
Manufacturer Number:857-016-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-460-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector guarantees reliability even in demanding environments. Featuring two rows with a total of 16 positions and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade to our Card Edge Connector and experience uncompromising quality in every connection.