857-016-460-203

Heilind Number:EDA857-016-460-203
Manufacturer:EDAC
Manufacturer Number:857-016-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-460-203

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand even the most extreme conditions. With two rows of Copper Alloy contacts offering 16 positions, it ensures reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise PCB alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or high-performance application. Upgrade your connectivity solutions today with this essential component.