857-016-460-212

Heilind Number:EDA857-016-460-212
Manufacturer:EDAC
Manufacturer Number:857-016-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-460-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a 5 A amperage capacity, it's ideal for demanding applications. The copper alloy contact material guarantees efficient signal transmission, while the 2-row design with 16 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for industrial or commercial use, this connector, with a wide operating temperature range of -40 to 105 °C, is a dependable choice for seamless board-to-board connections.