857-016-501-107

Heilind Number:EDA857-016-501-107
Manufacturer:EDAC
Manufacturer Number:857-016-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-501-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a robust housing constructed from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance even in challenging conditions. Featuring a single row design with 16 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage rating and durable construction for efficient and long-lasting connectivity solutions.