857-016-501-108

Heilind Number:EDA857-016-501-108
Manufacturer:EDAC
Manufacturer Number:857-016-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-501-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance under challenging conditions. Featuring a single row with 16 positions and a .156-inch pitch, it offers seamless integration on PCBs. The straight mount orientation and compact .2-inch row spacing make installation effortless. Operating flawlessly between -40 and 105 °C, it guarantees consistent functionality in diverse applications. Upgrade your connectivity solutions with this essential component.