857-016-501-112

Heilind Number:EDA857-016-501-112
Manufacturer:EDAC
Manufacturer Number:857-016-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-501-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row, it offers 16 positions for seamless PCB integration. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for efficient and secure board-to-board connections.