857-016-505-101

Heilind Number:EDA857-016-505-101
Manufacturer:EDAC
Manufacturer Number:857-016-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-505-101

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line High Temp Card Edge Connector. Designed for maximum performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding conditions. With a single row layout and 16 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability for all your board-to-board PCB connection requirements.