857-016-505-108

Heilind Number:EDA857-016-505-108
Manufacturer:EDAC
Manufacturer Number:857-016-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-505-108

Detailed Description

Discover our High Temp Card Edge Connector, perfect for demanding applications. With a sleek Black design and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability under high temperatures. Featuring a single row with 16 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial environments. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.