857-016-520-201

Heilind Number:EDA857-016-520-201
Manufacturer:EDAC
Manufacturer Number:857-016-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission with a 5A amperage rating. With two rows and 16 positions, it offers ample connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Elevate your connectivity solutions with this black Card Edge Connector.