857-016-520-207

Heilind Number:EDA857-016-520-207
Manufacturer:EDAC
Manufacturer Number:857-016-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-520-207

Detailed Description

Enhance connectivity in high-temp environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring stable performance even in demanding conditions. With a pitch of .156 in and two rows of 16 positions, it offers ample connectivity options for your PCB applications. Its straight mount orientation and row spacing of .2 in make installation easy and efficient. Operating within a wide temperature range of -40 to 105 °C, it's suitable for a variety of industrial and commercial settings. Upgrade your connectivity solutions with this robust and dependable connector.