857-016-521-101

Heilind Number:EDA857-016-521-101
Manufacturer:EDAC
Manufacturer Number:857-016-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-521-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a total of 16 positions, it offers seamless integration for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of operating conditions, this connector boasts an impressive amperage rating of 5A and can withstand temperatures ranging from -40 to 105°C. Whether you're designing for industrial machinery or consumer electronics, trust in this connector for secure and high-performance board-to-board connections. Elevate your connectivity solutions with this essential component.