857-016-521-102

Heilind Number:EDA857-016-521-102
Manufacturer:EDAC
Manufacturer Number:857-016-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-521-102

Detailed Description

Ensure reliable connections in high-temperature environments with this black Card Edge Connector. Featuring a single row design with 16 positions, it offers a secure and efficient solution for your PCB connectivity needs. Made with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise installation. The straight mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its 5A amperage rating and robust construction for optimal performance.