857-016-521-103

Heilind Number:EDA857-016-521-103
Manufacturer:EDAC
Manufacturer Number:857-016-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability and reliability in high-temperature environments, this connector is a vital component for seamless electronic connections. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, it not only offers superior performance but also meets stringent safety standards. Boasting a single row layout, it features 16 positions for efficient data transmission. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various settings. Upgrade your connectivity solutions with this essential connector.