857-016-521-104

Heilind Number:EDA857-016-521-104
Manufacturer:EDAC
Manufacturer Number:857-016-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-521-104

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a single row and 16 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector is a vital component for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and usability. Upgrade your PCB setup with this essential connector for dependable and high-performance connectivity.