857-016-521-107

Heilind Number:EDA857-016-521-107
Manufacturer:EDAC
Manufacturer Number:857-016-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-521-107

Detailed Description

Introducing our high-temperature Card Edge Connector in sleek black, designed for seamless board-to-board PCB connections. With a single row configuration and 16 positions, this connector ensures efficient signal transmission in electronic systems. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliable performance, even in harsh operating environments ranging from -40 to 105°C. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your applications. With a straight mount orientation, installation is hassle-free. Perfect for demanding industrial and automotive settings, this connector is the ideal solution for your connectivity needs.