857-016-521-108

Heilind Number:EDA857-016-521-108
Manufacturer:EDAC
Manufacturer Number:857-016-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-521-108

Detailed Description

Discover the perfect solution for high temperature applications with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in the most demanding environments. With a single row configuration and 16 positions, it offers seamless connectivity for your PCB requirements. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial settings. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in our quality connector for your connectivity needs.