857-016-521-112

Heilind Number:EDA857-016-521-112
Manufacturer:EDAC
Manufacturer Number:857-016-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row featuring 16 positions, it offers seamless connectivity for your devices. The contact material, Copper Alloy, ensures reliable transmission of up to 5A of power. Its .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.