857-016-522-201

Heilind Number:EDA857-016-522-201
Manufacturer:EDAC
Manufacturer Number:857-016-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-522-201

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component in ensuring reliable connections on your printed circuit boards. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, capable of withstanding high temperatures and harsh environments. With two rows of copper alloy contacts, it offers a secure and efficient interface for your electronic systems. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, perfect for multi-channel applications. Whether for industrial machinery or telecommunications equipment, this connector guarantees seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your next project's success.