857-016-522-203

Heilind Number:EDA857-016-522-203
Manufacturer:EDAC
Manufacturer Number:857-016-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-522-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector is built to withstand high temperatures and harsh environments. Featuring two rows of 16 positions each, it ensures secure and efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it's easy to install and perfect for a variety of applications. With an operating temperature range of -40 to 105 °C, you can trust this connector to perform flawlessly in any conditions. Upgrade your connectivity with this essential component for seamless PCB integration.