857-016-522-207

Heilind Number:EDA857-016-522-207
Manufacturer:EDAC
Manufacturer Number:857-016-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-522-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With a 5 A amperage rating, it provides efficient power transmission for your applications. Its two rows of contacts, made of Copper Alloy, offer secure and stable connections. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 16 positions allow for versatile configurations. Perfect for board-to-board connections, this connector is suitable for use in a wide range of industries. Its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for demanding environments. Trust in the quality and performance of this essential component for your connectivity needs.