857-016-522-212

Heilind Number:EDA857-016-522-212
Manufacturer:EDAC
Manufacturer Number:857-016-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-522-212

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. Featuring two rows and 16 positions, it offers ample connectivity for your devices. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.