857-016-524-201

Heilind Number:EDA857-016-524-201
Manufacturer:EDAC
Manufacturer Number:857-016-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-524-201

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power and data transmission. With a double-row design and 16 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive settings. Trust in the quality and performance of this black Card Edge Connector for seamless board-to-board connections.