857-016-524-212

Heilind Number:EDA857-016-524-212
Manufacturer:EDAC
Manufacturer Number:857-016-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-524-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of high-quality Copper Alloy contacts in a .156" pitch and 16 positions, it ensures secure and efficient board-to-board connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Elevate your electronic designs with this essential component.