857-016-525-107

Heilind Number:EDA857-016-525-107
Manufacturer:EDAC
Manufacturer Number:857-016-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-525-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Featuring a single row with 16 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB connectivity with this essential component.