857-016-525-112

Heilind Number:EDA857-016-525-112
Manufacturer:EDAC
Manufacturer Number:857-016-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-525-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for peak performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a straight mount orientation and a pitch of .156 inches, it seamlessly integrates into your setup. Featuring copper alloy contact material and a 5A amperage rating, it guarantees efficient power transmission. With 16 positions in a single row and a row spacing of .2 inches, it offers ample connectivity options. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.