857-016-527-101

Heilind Number:EDA857-016-527-101
Manufacturer:EDAC
Manufacturer Number:857-016-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-527-101

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector offers seamless integration with a single row layout, perfect for streamlined PCB connections. With a high amperage rating of 5 A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both power and safety. The 16 copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Trust in our Card Edge Connector for top-notch performance and durability in your PCB setups.