857-016-527-102

Heilind Number:EDA857-016-527-102
Manufacturer:EDAC
Manufacturer Number:857-016-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-527-102

Detailed Description

Enhance your high temperature electronic connections with this Black High Temp Card Edge Connector. Designed for durable performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in extreme environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. This single-row connector with 16 positions and a pitch of .156 inches offers secure board-to-board connectivity, while its straight mount orientation simplifies installation. Trust in its quality and efficiency for your PCB assembly needs.