857-016-527-103

Heilind Number:EDA857-016-527-103
Manufacturer:EDAC
Manufacturer Number:857-016-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-527-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. The 16 copper alloy contacts guarantee efficient power transmission, rated for up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature environments. Trust in its straight mount orientation for easy and secure installation. Upgrade your connection solutions with this essential component.