857-016-527-104

Heilind Number:EDA857-016-527-104
Manufacturer:EDAC
Manufacturer Number:857-016-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-527-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector boasts a 5 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for reliable operation in high-temperature environments. With a single row configuration and 16 positions, it offers seamless integration onto your board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Suitable for a wide range of applications, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in its quality for your board-to-board connections.