857-016-527-107

Heilind Number:EDA857-016-527-107
Manufacturer:EDAC
Manufacturer Number:857-016-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-527-107

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black finish and a single row configuration, featuring 16 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, and with copper alloy contacts, it ensures reliable power transfer at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in environments ranging from -40 to 105°C, it's the perfect choice for industrial applications demanding resilience and efficiency. Trust in this connector for unparalleled quality and performance in your board-to-board connections.