857-016-527-108

Heilind Number:EDA857-016-527-108
Manufacturer:EDAC
Manufacturer Number:857-016-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 16 positions, it offers seamless board-to-board connectivity. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial use, this connector, with a 5A amperage rating, guarantees robust and efficient performance. Its straight mount orientation further simplifies installation, making it a versatile choice for various electronic devices. Elevate your connectivity solutions with this essential component.