857-016-531-101

Heilind Number:EDA857-016-531-101
Manufacturer:EDAC
Manufacturer Number:857-016-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-531-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, this connector seamlessly integrates into your setup. Boasting a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission while maintaining safety standards. Each of the 16 positions features Copper Alloy contacts, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer easy installation and compatibility with various boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your connectivity solutions today with this essential component.