857-016-531-108

Heilind Number:EDA857-016-531-108
Manufacturer:EDAC
Manufacturer Number:857-016-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-531-108

Detailed Description

Upgrade your high-temperature applications with this black Card Edge Connector. Designed for reliable performance, it features a single row with 16 positions, ideal for seamless board-to-board connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Explore its potential in various industries, from telecommunications to automotive, and elevate your connectivity solutions.