857-016-540-201

Heilind Number:EDA857-016-540-201
Manufacturer:EDAC
Manufacturer Number:857-016-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a tough UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high temperatures. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 16 positions offer ample connectivity options, with a .156-inch pitch and .2-inch row spacing for precise alignment. Suitable for straight mounting, it's perfect for board-to-board connections in a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this black connector is a dependable choice for your projects.