857-016-540-202

Heilind Number:EDA857-016-540-202
Manufacturer:EDAC
Manufacturer Number:857-016-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-540-202

Detailed Description

Enhance your high temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the harshest environments. With a 5A amperage rating and 16 positions spread across 2 rows, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial settings. Upgrade your connectivity solutions with this essential component.